
3-pole disconnect switch rated for 125A and 600V AC. Features DIN rail mounting and operates within a temperature range of -20°C to 40°C. Dimensions are 3.11 inches in length, 3.228 inches in width, and 3.228 inches in height. Available in white and red color options.
Altech VKA3125N technical specifications.
| Color | White, Red |
| Current | 125A |
| Current Rating | 125A |
| Depth | 3.228inch |
| Height | 3.228inch |
| Length | 3.11inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | VKA |
| Type | Switch |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Width | 3.228inch |
| RoHS | Compliant |
Download the complete datasheet for Altech VKA3125N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
