The AEV250-MP is a high-performance electromechanical DC contactor designed for high voltage applications. It features a resin-based design with an inert gas-filled contact chamber to minimize arcing and ensure stable contact resistance. This part includes an integrated PWM coil economizer that allows operation between 9-36VDC while maintaining low hold power. The '-MP' designation indicates a 12-24V nominal coil voltage and a potted PCB for enhanced environmental protection. It is widely used in EV charging stations, battery management systems, and industrial power controls.
Altran Magnetics AEV250-MP technical specifications.
| Continuous Carry Current | 500A |
| Max Switching Voltage | 1000VDC |
| Coil Voltage Range | 9 - 36VDC |
| Contact Arrangement | 1 Form X (SPST-NO DM) |
| Coil Power (Hold) | 1.7W |
| Mechanical Life | 200,000cycles |
| Operating Temperature Range | -40 to 85°C |
| Weight | 430g |
| Termination Style | M8 Stud and Wire Leads |
| Dielectric Withstanding Voltage | 4,000VDC |
| RoHS | RoHS3 Compliant |
| REACH | REACH Unaffected |
| Certifications | UL, CE |
Download the complete datasheet for Altran Magnetics AEV250-MP to view detailed technical specifications.
No datasheet is available for this part.