The AMI-M11AE-1-10-B-2 is a filtered power entry module with a 3-pin configuration, rated for 250V and 10A. It features a straight body orientation and is designed for panel mounting. The module operates within a temperature range of -10°C to 40°C and is suitable for frequencies between 50Hz and 60Hz.
Altran Magnetics AMI-M11AE-1-10-B-2 technical specifications.
| Type | Filtered |
| Number of Contacts | 3 |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Ports | 1 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| Operating Frequency | 50 to 60Hz |
| Max Current Rating | 10A |
| Max Voltage Rating | 250 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altran Magnetics AMI-M11AE-1-10-B-2 to view detailed technical specifications.
No datasheet is available for this part.