The AMI-M11AE-13-1-B-2 is a filtered power entry module with a right angle body orientation and panel mount termination. It features a 3-pin design and a maximum operating temperature range of -10 to 40°C. This module is rated for a maximum voltage of 250V and a maximum current of 1A. It operates within a frequency range of 50 to 60 Hz.
Altran Magnetics AMI-M11AE-13-1-B-2 technical specifications.
| Type | Filtered |
| Number of Contacts | 3 |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Panel Mount |
| Number of Ports | 1 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| Operating Frequency | 50 to 60Hz |
| Max Current Rating | 1A |
| Max Voltage Rating | 250 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altran Magnetics AMI-M11AE-13-1-B-2 to view detailed technical specifications.
No datasheet is available for this part.