Altran Magnetics AMI-M11P-6-40-C technical specifications.
| Max Current Rating | 40A |
| Max Voltage Rating | 250VAC |
| Operating Frequency | 50|60Hz |
| Termination Style | Threaded Stud |
| Mounting | Flange Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altran Magnetics AMI-M11P-6-40-C to view detailed technical specifications.
No datasheet is available for this part.