The AZ1013-02N.R7G is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a breakdown voltage of 4.5V to 6.5V and a clamping voltage of 7.5V. The diode is available in a 4-pin package type R-PDSO-G4.
Amazing Microelectronic AZ1013-02N.R7G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 4.5 |
| Clamping Voltage-Max | 7.5 |
| Breakdown Voltage-Nom | 5.5 |
| Breakdown Voltage-Max | 6.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Amazing Microelectronic AZ1013-02N.R7G to view detailed technical specifications.
No datasheet is available for this part.