The AZ1143-04F.R7G is a unidirectional silicon transient voltage suppressor diode with a minimum breakdown voltage of 4.5V and a maximum reverse voltage of 3.3V. It features a dual terminal position and is constructed with a single silicon diode element. Operating temperature range is from -55°C to 85°C. The diode is packaged in a 10-pin DFN2510P10E package type.
Amazing Microelectronic AZ1143-04F.R7G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 4.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Amazing Microelectronic AZ1143-04F.R7G to view detailed technical specifications.
No datasheet is available for this part.