Trans Voltage Suppressor Diode,
Amazing Microelectronic AZ1345-04F.R7G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Breakdown Voltage-Max | 9 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Amazing Microelectronic AZ1345-04F.R7G to view detailed technical specifications.
No datasheet is available for this part.