The AZ2015-01H is a silicon transient voltage suppressor diode from Amazing Microelectronic. It features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The diode has a unidirectional polarity and is made of silicon. It is a single-element device with two terminals in a dual terminal position. The diode type is a trans voltage suppressor diode with a nominal breakdown voltage of 7.5V and a maximum reverse voltage of 5V.
Amazing Microelectronic AZ2015-01H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6.1 |
| Clamping Voltage-Max | 8 |
| Breakdown Voltage-Nom | 7.5 |
| Breakdown Voltage-Max | 9 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Amazing Microelectronic AZ2015-01H to view detailed technical specifications.
No datasheet is available for this part.