The AZ2015-02S is a 2-element transient voltage suppressor diode from Amazing Microelectronic. It features a breakdown voltage of 6.1V minimum, 7.5V nominal, and 9V maximum. This device is designed to operate within a temperature range of -55°C to 125°C. The AZ2015-02S is available in a R-PDSO-G3 package type.
Amazing Microelectronic AZ2015-02S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6.1 |
| Clamping Voltage-Max | 7 |
| Breakdown Voltage-Nom | 7.5 |
| Breakdown Voltage-Max | 9 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Amazing Microelectronic AZ2015-02S to view detailed technical specifications.
No datasheet is available for this part.