Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional
Amazing Microelectronic AZC002-02N technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Clamping Voltage-Max | 8.1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Amazing Microelectronic AZC002-02N to view detailed technical specifications.
No datasheet is available for this part.