AMD 3341DC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | OTHER FIFO |
| Clock Frequency-Max (fCLK) | 0.75 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD 3341DC to view detailed technical specifications.
No datasheet is available for this part.