AMD 5962-8854102FA technical specifications.
| Density | 2Kbit |
| Maximum Access Time | 60ns |
| Organization | 512x4 |
| Density in Bits | 2048bit |
| Interface Type | Parallel |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Current | 130mA |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AMD 5962-8854102FA to view detailed technical specifications.
No datasheet is available for this part.