The Alveo SN1000 is a software-defined SmartNIC offering hardware acceleration for networking, security, and storage offloads. It is based on the 16nm UltraScale+ architecture featuring an XCU26 FPGA and a 16-core Arm Cortex-A72 processor. This specific SKU (P4N) has encryption disabled. It supports dual-port 100GbE connectivity via QSFP28 interfaces and utilizes a PCIe Gen 3 x16 or Gen 4 x8 host interface.
AMD A-SN1022-P4N-PQ technical specifications.
| Network Interface | 2 x QSFP28Ports |
| Link Speed | 100GbE |
| Host Interface | Gen 3 x16 / Gen 4 x8PCIe |
| Processor | 16-core Arm Cortex-A72Cores |
| FPGA | XCU26Model |
| On-board Memory | 12 (4GB for Arm, 8GB for FPGA)GB |
| Power Limit | 75Watts |
| Form Factor | Full Height, Half LengthType |
| Encryption | Disabled |
| Throughput | 200 (Full Duplex)Gb/s |
| RoHS | Compliant (RoHS 3) |
| REACH | Compliant |
| WEEE | Compliant |
Download the complete datasheet for AMD A-SN1022-P4N-PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.