AMD A1333AMS3C technical specifications.
| Number of Terminals | 453 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P453 |
| Width | 49.525 |
| Length | 49.525 |
| Pin Count | 453 |
| Supply Voltage-Nom | 1.75 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.85 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 13 |
| Bit Size | 32 |
| Speed | 1333 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8473.30.11.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AMD A1333AMS3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.