AMD AGXD500AAXE0TD technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 366MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for AMD AGXD500AAXE0TD to view detailed technical specifications.
No datasheet is available for this part.