The AHX1000AMS3C is a 32-bit microprocessor with a 64-bit external data bus and a 15-bit address bus. It operates within a supply voltage range of 1.7 to 1.8V and has a maximum clock frequency of 133 MHz. The device is packaged in an IPGA with a width and length of 49.53mm and features 453 terminals with a perpendicular terminal position. It is designed for use in microprocessor applications.
AMD AHX1000AMS3C technical specifications.
| Number of Terminals | 453 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P453 |
| Width | 49.53 |
| Length | 49.53 |
| Pin Count | 453 |
| Supply Voltage-Nom | 1.75 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.8 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 15 |
| Bit Size | 32 |
| Speed | 1000 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AMD AHX1000AMS3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.