AMD ALXD800EEXJ2VDC3 technical specifications.
| Package/Case | BGA |
| Contact Plating | Tin, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for AMD ALXD800EEXJ2VDC3 to view detailed technical specifications.
No datasheet is available for this part.