The AM186ER-25VD/W is a 32-bit microcontroller with 32KB of RAM, 3 timers, and an operating frequency of 25MHz. It features a TQFP package and is suitable for surface mount applications. The device operates within a temperature range of 0°C to 100°C and is powered by a 3.3V supply voltage. The microcontroller has 32 programmable I/O pins and is available in a tray packaging.
AMD AM186ER-25VD\W technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | SSI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 100°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for AMD AM186ER-25VD\W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.