The AM25LS251PC is a commercial temperature multiplexer from AMD with a nominal supply voltage of 5V. It features 8 inputs and is packaged in a 16-pin DIP. The device operates over a temperature range of 0 to 70 degrees Celsius. This multiplexer is suitable for use in commercial applications.
AMD AM25LS251PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | MULTIPLEXER |
| Number of Inputs | 8 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM25LS251PC to view detailed technical specifications.
No datasheet is available for this part.