The AM26LS31/B2A is a quad line driver from AMD, featuring a 5V supply voltage and a 20-pin S-CQCC-N20 package. It operates within a temperature range of -55°C to 125°C, making it suitable for military applications. The device has a pin count of 20 and supports standard input characteristics. It is classified under the category of bus transceivers and is compliant with screening levels 38535Q/M, 38534H, and 883B.
AMD AM26LS31/B2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | 38535Q/M;38534H;883B |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for AMD AM26LS31/B2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.