The AM26LS31/BEA is a dual-line driver from AMD, featuring a 16-pin DIP package and a military temperature grade. It operates within a supply voltage range of 4.5 to 5.5V and has a nominal supply voltage of 5V. The device is designed for use in applications where a high level of reliability is required, with a screening level of 38535Q/M, 38534H, and 883B. The line driver is a type of interface IC, with a standard input characteristic and a complementary output polarity.
AMD AM26LS31/BEA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.431 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | 38535Q/M;38534H;883B |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for AMD AM26LS31/BEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.