The AM26LS31DCB is a 16-channel dual-line driver from AMD, featuring a commercial temperature grade and a 16-pin DIP package. It operates within a supply voltage range of 4.75 to 5.25V and has a nominal supply voltage of 5V. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for use in standard input characteristics and has a complementary output polarity.
AMD AM26LS31DCB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.431 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM26LS31DCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.