The AM26LS31DMB is a 16-pin dual bus transceiver from AMD, designed for use in military-grade applications. It operates within a temperature range of -55°C to 125°C and is powered by a nominal 5V supply voltage, with a minimum of 4.5V and a maximum of 5.5V. The device features four functions and is packaged in a DIP16 format. It meets the screening level of MIL-STD-883 Class B (Modified) and has a terminal position of dual.
AMD AM26LS31DMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.431 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | MIL-STD-883 Class B (Modified) |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for AMD AM26LS31DMB to view detailed technical specifications.
No datasheet is available for this part.