The AM26LS32BDMB is a 16-channel dual differential line receiver from AMD, operating within a temperature range of -55°C to 125°C. It features a nominal supply voltage of 5V, with a maximum supply current of 70mA. The device is packaged in a R-GDIP-T16 package, measuring 7.62mm in width and 19.431mm in length. It is designed to meet MIL-STD-883 Class B (Modified) screening level and is suitable for use in military-grade applications.
AMD AM26LS32BDMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.431 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | TRUE |
| Screening Level | MIL-STD-883 Class B (Modified) |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for AMD AM26LS32BDMB to view detailed technical specifications.
No datasheet is available for this part.