The AM26LS32BJCTR is a quad differential line receiver from AMD, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features 20 terminals in a QCCJ package, with a nominal supply voltage of 5V and a minimum and maximum supply voltage of 4.75V and 5.25V, respectively. The device is designed for use in line receiver applications, with differential Schmitt trigger input characteristics and true output polarity.
AMD AM26LS32BJCTR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.9662 |
| Length | 8.9662 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Output Polarity | TRUE |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM26LS32BJCTR to view detailed technical specifications.
No datasheet is available for this part.