The AM26LS33/B2A is a quad differential line receiver from AMD, operating within a temperature range of -55°C to 125°C. It features 20 terminals and a true output polarity. The device is available in a 20-pin QCCN package, measuring 8.89mm in width and length. The supply voltage is nominally 5V, with a minimum of 4.5V and a maximum of 5.5V. The supply current is maximally 70mA. The device is screened to level 38535Q/M, 38534H, and 883B, and is suitable for use in military-grade applications.
AMD AM26LS33/B2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | TRUE |
| Screening Level | 38535Q/M;38534H;883B |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for AMD AM26LS33/B2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.