The AM26LS33/BFA is a dual-line receiver IC from AMD, designed for operation at temperatures ranging from -55 to 125 degrees Celsius. It features a 16-pin ceramic package with a pin count of 16 and a width of 6.731mm. The device is capable of handling a maximum supply current of 70mA and operates within a supply voltage range of 4.5 to 5.5V. The AM26LS33/BFA is a line receiver IC with differential Schmitt trigger input characteristics and true output polarity. It is compliant with various screening levels, including 38535Q/M, 38534H, and 883B.
AMD AM26LS33/BFA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Width | 6.731 |
| Length | 10.16 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | TRUE |
| Screening Level | 38535Q/M;38534H;883B |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for AMD AM26LS33/BFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.