The AM26LS33DCB is a commercial-grade dual-line receiver IC with a 16-pin DIP package. It operates over a temperature range of 0 to 70°C and is powered by a nominal voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The device has a supply current of up to 70mA. It features differential Schmitt trigger input characteristics and true output polarity. The IC is suitable for use in a variety of applications requiring a reliable and efficient interface solution.
AMD AM26LS33DCB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.431 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Output Polarity | TRUE |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM26LS33DCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.