The AM26LS33PC is a 16-channel differential line receiver from AMD, designed for commercial temperature operation. It features a supply voltage range of 4.75 to 5.25V and a maximum supply current of 70mA. The device is packaged in a plastic DIP-16 package and is suitable for use in a variety of applications, including bus transceivers. The AM26LS33PC has a true output polarity and operates with differential Schmitt trigger input characteristics.
AMD AM26LS33PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.1135 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Output Polarity | TRUE |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM26LS33PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.