The AM26LS38DC is a 24-pin dual-line transceiver from AMD, featuring differential Schmitt trigger input characteristics. It operates within a commercial temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 5V, with a minimum and maximum supply voltage of 4.25V and 4.75V, respectively. The device is packaged in a 24-pin R-GDIP-T24 DIP package, measuring 7.62mm in width and 31.9405mm in length.
AMD AM26LS38DC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Length | 31.9405 |
| Pin Count | 24 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.25 |
| Supply Voltage-Max | 4.75 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM26LS38DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.