The AM26S12APC is a commercial-grade line transceiver from AMD, featuring a 16-pin DIP package and a maximum supply current of 70mA. It operates within a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 5V. The device is designed for use in bus transceiver applications, with a Schmitt trigger input characteristic and inverted output polarity.
AMD AM26S12APC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.304 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM26S12APC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.