The AM2716B-300DC is a 24-pin dual-function UVPROM from AMD, featuring 2048 words of memory and a 5V supply voltage. It operates within a commercial temperature range of 0 to 70 degrees Celsius and has a maximum supply current of 0.1mA. The device is packaged in a 24-pin DIP and is suitable for use in a variety of applications.
AMD AM2716B-300DC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 15.24 |
| Length | 32.0675 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.1 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 300 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.61 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM2716B-300DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.