The AM27C256-255LC is a 32Kbit UVPROM with a commercial temperature grade and a supply voltage range of 4.75 to 5.25V. It has a maximum supply current of 0.03A and a maximum standby current of 0.0001A. The device operates at a maximum access time of 250ns and features a parallel interface. It is packaged in a WQCCN, LCC32 package with dimensions of 11.43mm in width and 13.97mm in length.
AMD AM27C256-255LC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-CQCC-N32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 0.03 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 250 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM27C256-255LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.