The AM27C256-70LC is a 32Kbit UVPROM memory IC with a supply voltage range of 4.5V to 5.5V and a maximum supply current of 0.03mA. It operates over a temperature range of 0°C to 70°C and is packaged in a WQCCN-32 configuration. The device has 32 terminals and a parallel interface. It has a maximum access time of 70ns and a maximum standby current of 0.0001mA.
AMD AM27C256-70LC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-CQCC-N32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM27C256-70LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.