AMD AM27S191SABUA technical specifications.
| Density | 16Kbit |
| Maximum Access Time | 30ns |
| Organization | 2Kx8 |
| Density in Bits | 16384bit |
| Interface Type | Parallel |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Current | 185mA |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 32 |
| Package/Case | CLLCC |
| Package Family Name | LLCC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AMD AM27S191SABUA to view detailed technical specifications.
No datasheet is available for this part.