The AM2864B-25DC is a commercial temperature EEPROM memory IC with a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. It features a 28-pin DIP package and a maximum access time of 250ns. The device operates over a temperature range of 0°C to 70°C and has a memory capacity of 8192 words. It is designed for parallel access and is suitable for use in a variety of applications.
AMD AM2864B-25DC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 15.24 |
| Length | 35.56 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 250 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM2864B-25DC to view detailed technical specifications.
No datasheet is available for this part.