The AM2864BDC is a 28-pin commercial temperature EEPROM from AMD with a maximum operating temperature of 70 degrees Celsius. It features a parallel interface and a maximum access time of 250 nanoseconds. The device is packaged in a DIP28 package with a width of 15.24 millimeters and a length of 35.56 millimeters. It operates from a nominal supply voltage of 5 volts with a maximum supply voltage of 5.25 volts and a minimum supply voltage of 4.75 volts.
AMD AM2864BDC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 15.24 |
| Length | 35.56 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 250 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM2864BDC to view detailed technical specifications.
No datasheet is available for this part.