The AM29000-33GC is a 32-bit RISC microprocessor with a maximum operating frequency of 33 MHz and a temperature range of 0 to 85°C. It has 169 terminals and a supply voltage of 4.75 to 5.25V. The device is packaged in a PGA169 package, measuring 17x17mm. The microprocessor has a maximum supply current of 726mA and a clock frequency of up to 66 MHz.
AMD AM29000-33GC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 169 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P169 |
| Width | 44.704 |
| Length | 44.704 |
| Pin Count | 169 |
| Temperature Grade | OTHER |
| Supply Current-Max | 726 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 33 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM29000-33GC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.