10-bit, true output bus driver with a single function, designed for commercial temperature grades (0°C to 70°C). Operates with a nominal supply voltage of 5V (4.5V to 5.5V). Features a 24-terminal, dual in-line plastic package (PDIP-24) with a propagation delay of 10ns. Supports positive edge triggering and a maximum frequency of 71MHz.
AMD AM29821APC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 32.004 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | S |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 10 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 14 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 100 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 71000000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM29821APC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.