The AM29BL802CB-65RZE is a 56-pin SSOP flash memory IC from AMD, featuring 524288 words of memory and a maximum access time of 65ns. It operates within a temperature range of -55°C to 125°C and is powered by a 3.3V supply voltage. The device has a maximum supply current of 0.04A and a standby current of 0.00001A. It is a parallel memory IC with a JEDEC package code of R-PDSO-G56.
AMD AM29BL802CB-65RZE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 56 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 13.3 |
| Length | 23.7 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.04 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00001 |
| Access Time-Max | 65 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM29BL802CB-65RZE to view detailed technical specifications.
No datasheet is available for this part.