The AM29C10A-10DC is a 40-pin DIP packaged commercial bit-slice processor with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a nominal supply voltage of 5V and has a maximum supply current of 56mA. The device is a microprogram sequencer and bit-slice processor in a 40-pin DIP package.
AMD AM29C10A-10DC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 56 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM29C10A-10DC to view detailed technical specifications.
No datasheet is available for this part.