The AM29F002BT-70JC is a 32-bit flash memory IC with 262144 words of storage. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device requires a nominal supply voltage of 5V, with a maximum rating of 5.5V and a minimum rating of 4.5V. The AM29F002BT-70JC has a maximum supply current of 0.04A and a maximum standby current of 0.000005A. The access time is maximally 70ns.
AMD AM29F002BT-70JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.04 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM29F002BT-70JC to view detailed technical specifications.
No datasheet is available for this part.