The AM29F200BB-90SE is a 44-pin flash memory IC with 131072 words of storage capacity. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum supply current of 0.06A. The device features a 90ns access time and is designed for military temperature grade applications. It is packaged in a 44-pin R-PDSO-G44 package with a width of 13.3mm and a length of 28.2mm.
AMD AM29F200BB-90SE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 13.3 |
| Length | 28.2 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.06 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00002 |
| Access Time-Max | 90 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM29F200BB-90SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.