The AM29F200BT-90SC is a commercial temperature flash memory IC with 44 terminals, operating at a supply voltage of 5V with a maximum current of 0.06A. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a R-PDSO-G44 package with dimensions of 13.3mm in width and 28.2mm in length. It has a memory capacity of 131072 words and a standby current of 5μA.
AMD AM29F200BT-90SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 13.3 |
| Length | 28.2 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.06 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 90 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM29F200BT-90SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.