AMD AM29F800BB-70EC technical specifications.
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Density | 8Mb |
| Height | 1mm |
| Interface | Parallel |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Memory Size | 64Mb |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Width | 18.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for AMD AM29F800BB-70EC to view detailed technical specifications.
No datasheet is available for this part.