This is a commercial-grade flash memory IC with 524288 words of storage capacity. It features a 48-pin TSSOP package and operates within a temperature range of 0 to 70 degrees Celsius. The device has a maximum supply voltage of 5V and a maximum supply current of 0.06A. It also has a low standby current of 0.000005A and an access time of 70ns.
AMD AM29F800BB-70ED technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.06 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM29F800BB-70ED to view detailed technical specifications.
No datasheet is available for this part.