The AM29LV001BT-90JI is a 32-bit industrial flash memory IC with 131072 words of storage capacity. It operates within a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 3V, with a maximum rating of 3.6V and a minimum rating of 2.7V. The device has a maximum supply current of 30μA and a maximum standby current of 0.5nA. It features a parallel interface and a maximum access time of 90ns.
AMD AM29LV001BT-90JI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.03 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 90 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM29LV001BT-90JI to view detailed technical specifications.
No datasheet is available for this part.