The AM29LV256ML123RPGI is a 64-bit industrial flash memory IC with 16777216 words of storage capacity. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device has a maximum supply current of 0.08A and a maximum access time of 120ns. It is packaged in a fortified BGA-64 package measuring 18 x 12 mm with a 1 mm pitch.
AMD AM29LV256ML123RPGI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 12 |
| Length | 18 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.08 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 120 |
| RoHS | No |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM29LV256ML123RPGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.