This 48-pin commercial temperature flash memory IC from AMD features a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a JEDEC package code of R-PBGA-B48 and a pin count of 48. The device operates at a supply voltage of 3.6V, with a nominal voltage of 3V and a minimum voltage of 2.7V. It has a maximum access time of 90ns and a memory capacity of 1048576 words, with 512000 words of code.
AMD AM29LV800BB90WBC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 9 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 1048576 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 90 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM29LV800BB90WBC to view detailed technical specifications.
No datasheet is available for this part.